
20-bit Analog-to-Digital Converter (ADC) with a single analog input and a serial interface. Features a 4 kS/s sampling rate and a 2.5V reference voltage. Operates with a dual 5V supply, ranging from 4.5V to 5.5V. Packaged in a SOIC case with tin, matte contact plating for surface mounting. Offers bipolar and unipolar polarity with a full-scale error of 32 LSB. Maximum power dissipation is 25mW, with an operating temperature range of -40°C to 85°C.
Cirrus Logic CS5503-BSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 32LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Reference Voltage | 2.5V |
| Resolution | 20b |
| Sampling Rate | 4KS/s |
| Series | CS5503 |
| Supply Type | Dual |
| Weight | 0.028254oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5503-BSZR to view detailed technical specifications.
No datasheet is available for this part.
