
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 4 analog inputs. Features a 100 S/s conversion rate, 0.5 LSB differential nonlinearity, and 2 LSB full-scale error. Operates with a 5V dual supply voltage and offers bipolar/unipolar polarity. This surface mount IC is housed in a 24-pin SOIC package with tin, matte contact plating.
Cirrus Logic CS5505-ASZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.1KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.2mW |
| Resolution | 16b |
| Sampling Rate | 100S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5505-ASZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
