
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential input channel. Features a serial SPI interface and a conversion rate of 200 S/s. Operates with a supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 2.25mW. Packaged in a 16-pin SOIC (SOIC-16) surface-mount device with tin, matte contact plating. RoHS compliant and lead-free.
Cirrus Logic CS5509-ASZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200S/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200S/s |
| Supply Current | 350uA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5509-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
