
Cirrus Logic CS5510-AS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.0535KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5510-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
