
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential input channel. Features a serial SPI interface and a conversion rate of 326 S/s. Operates with a single or dual supply voltage range of 4.75V to 5.25V and a nominal supply current of 275µA. Packaged in a lead-free SOIC-8 surface mount package with matte tin plating, suitable for operation between -40°C and 85°C.
Cirrus Logic CS5510-ASZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 326S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 275uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 53.5S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5510-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
