The CS5511-ASR is a single-channel analog-to-digital converter with a conversion rate of 0.326KS/s. It operates on a differential input type and is available in a SOIC package. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400mW and is packaged in tape and reel format.
Cirrus Logic CS5511-ASR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.326KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5511-ASR to view detailed technical specifications.
No datasheet is available for this part.