
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential input channel. Features serial SPI interface, 326 S/s conversion rate, and bipolar polarity. Operates from a 4.75V to 5.25V supply with a typical supply current of 290µA. Packaged in a lead-free, matte tin-plated SOIC-8 surface-mount package, suitable for operation between -40°C and 85°C.
Cirrus Logic CS5511-ASZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 326S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 53.5S/s |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5511-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
