
Cirrus Logic CS5524-AP technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.617KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5524-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
