
20-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single channel and 1 function. Features a 3-wire SPI serial interface for data transfer. Operates with a supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 500mW. Supports both bipolar and unipolar input polarity with a sampling rate of 616S/s. Packaged in a 20-lead SSOP (Shrink Small Outline Package) for surface mounting, with matte tin contact plating.
Cirrus Logic CS5526-BSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 616S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 616S/s |
| Supply Current | 1.65mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5526-BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
