
Cirrus Logic CS5530IS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5530IS to view detailed technical specifications.
No datasheet is available for this part.
