
Cirrus Logic CS5531-AS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Max Dual Supply Voltage | 3.15V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 3.84KS/s |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5531-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
