
16-bit Analog-to-Digital Converter (ADC) with 4 differential analog inputs. Features a 3.84 kSPS conversion rate and SPI serial interface. Operates with single or dual supplies from 2.375V to 5.25V, with a nominal supply current of 6mA. Packaged in a 24-lead SSOP with tin-matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Cirrus Logic CS5533-ASZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 3.15V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Sampling Rate | 3840S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5533-ASZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
