
The CS5541-BSZ is a 24-bit, 1-channel analog-to-digital converter with differential input. It is packaged in a lead-free SSOP package and operates over a temperature range of -40°C to 85°C. The device has a sampling rate of 6.7 samples per second. It is available in a rail or tube packaging configuration with 77 units per package.
Cirrus Logic CS5541-BSZ technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 2 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Sampling Rate | 6.7S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5541-BSZ to view detailed technical specifications.
No datasheet is available for this part.