
Cirrus Logic CS5550-IS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5550-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
