
24-bit Analog-to-Digital Converter (ADC) with a 5 kSps conversion rate. Features a 110dB Signal-to-Noise Ratio (SNR) and 0.1 LSB differential nonlinearity. Supports bipolar and unipolar input polarity with a single or dual supply voltage range of 4.75V to 5.25V (single) and 2.375V to 2.625V (dual). Interface options include SPI, Serial, 3-wire, and 4-wire. Packaged in SSOP for surface mounting.
Cirrus Logic CS5566-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5KS/s |
| Differential Nonlinearity | 0.1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000S/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Current | 5mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5566-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
