
Cirrus Logic CS5580-ISZ technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5580-ISZ to view detailed technical specifications.
No datasheet is available for this part.