
This single-circuit IC is packaged in a PLCC package and features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC has a maximum power dissipation of 350mW and is available in a quantity of 40 per rail/Tube packaging.
Cirrus Logic CS61575-IL1Z technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61575-IL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
