
Cirrus Logic CS61575-IL1ZR technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61575-IL1ZR to view detailed technical specifications.
No datasheet is available for this part.
