
The CS61577-IL1Z is a single-transceiver serial interface IC from Cirrus Logic, packaged in a 40-unit LCC package and available in rail/Tube packaging. Operating within a temperature range of -40°C to 85°C, this IC is designed to function with a supply voltage of 5V. It is RoHS compliant and suitable for surface mount applications.
Cirrus Logic CS61577-IL1Z technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61577-IL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
