Cirrus Logic CS61581-IP technical specifications.
| Short/Long Haul Application | Short/Long |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1+1) | No |
| Hitless Protection Switching (1:1) | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Serial |
| Digital Supply Voltage | 4.75 to 5.25V |
| Integrated CDR | No |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Standard Framing Format | E1|T1 |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic CS61581-IP to view detailed technical specifications.
No datasheet is available for this part.