Cirrus Logic CS61884-IB technical specifications.
| Package/Case | FBGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| RoHS Compliant | No |
| Series | CS61884 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS61884-IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.