The CS62180A-IL is an industrial-grade quad interface controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-J44. The device has a width and length of 16.5862 mm and a pin count of 44. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.01 mA. The CS62180A-IL is suitable for use in industrial applications.
Cirrus Logic CS62180A-IL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS62180A-IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.