The CS6422-ISZR is a 20-pin SOIC audio IC with a maximum receiver gain of 12 and maximum transmitter gain of 12. It operates within a temperature range of -40 to 85°C and has a supply current of 80mA. The device is powered by a supply voltage between 4.5 and 5.5V, with a typical operating supply voltage of 5V. It is a specialized IC designed for audio applications.
Cirrus Logic CS6422-ISZR technical specifications.
| Category | Standard |
| Maximum Receiver Gain | 12dB |
| Maximum Transmitter Gain | 12dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Supply Current | 80mA |
| Typical Supply Current | 50mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 20 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic CS6422-ISZR to view detailed technical specifications.
No datasheet is available for this part.