Cirrus Logic CS7250B-CAZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N5 |
| Width | 2.65 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS7250B-CAZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.