
Transmitter/Receiver IC, Infrared, PDSO20, 5 X 7 MM, SSOP-20
Cirrus Logic CS8130-CS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Fall Time | 50ns |
| Height | 1.75mm |
| Input Current | 10mA |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS8130-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
