
Cirrus Logic CS8130CSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Fall Time | 50ns |
| Height | 1.75mm |
| Input Current | 10mA |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8130CSZ to view detailed technical specifications.
No datasheet is available for this part.
