Cirrus Logic CS8406-CS technical specifications.
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS8406-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.