
The CS8406-CSZR is a dual-UART bridge IC with I2C and SPI interfaces, featuring a 64-byte FIFO and supporting data transfer rates of up to 33 Mbps. It is available in a SOIC-28 package and is suitable for operation over a temperature range of -10°C to 70°C. The device is RoHS compliant and is available in quantities of 1000 units per reel. This IC is a specialized device for consumer applications.
Cirrus Logic CS8406-CSZR technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8406-CSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
