
Cirrus Logic CS8406-CZZR technical specifications.
| Package/Case | TSSOP |
| Frequency | 192GHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8406-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
