
Consumer Circuit, CMOS, 5 X 5 MM, LEAD FREE, MO-220, QFN-28
Cirrus Logic CS8416-CNZ technical specifications.
| Package/Case | QFN |
| Frequency | 192GHz |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Operating Supply Current | 11.8mA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11.8mA |
| Termination | SMD/SMT |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
