
CMOS receiver IC with I2C and SPI interfaces, designed for consumer applications. Features a 3.3V DC rated voltage, operating between 3.13V and 3.46V supply voltage. This surface mount component, housed in a 28-pin SOIC package, offers a low supply current of 11.8mA and a current rating of 2.8mA. Operating temperature range is -10°C to 70°C.
Cirrus Logic CS8416-CSZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 2.8mA |
| Height | 2.3mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 11.8mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
