
Cirrus Logic CS8416-CZZR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 3.13V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 8 |
| Number of Receivers | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8416-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
