
Cirrus Logic CS8420-CS technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Frequency | 108GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS8420 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS8420-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
