
Cirrus Logic CS8420-DS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | CS8420 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS8420-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
