
Cirrus Logic CS8421-CNZR technical specifications.
| Bandwidth | 20kHz |
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8421-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
