
Cirrus Logic CS8427-CSZ technical specifications.
| Package/Case | SOIC |
| Frequency | 96GHz |
| Interface | I2C, SPI |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8427-CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
