
Cirrus Logic CS8427-CZZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transmitters | 1 |
| Operating Supply Current | 76.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8427-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
