
Cirrus Logic EDB9315A-Z technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating System | Windows, Linux |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | EP93xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EDB9315A-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
