The EP7311-CB-C is a 32-bit RISC microcontroller with a maximum operating temperature of 70 degrees Celsius. It features a commercial temperature grade and a supply voltage range of 2.3 to 2.7 volts. The device has 256 terminals and a pin count of 256, with a width and length of 17 millimeters. It supports a clock frequency of up to 13 MHz and has 27 I/O lines, a 32-bit external data bus, and a 28-bit address bus.
Cirrus Logic EP7311-CB-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 74 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic EP7311-CB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.