Cirrus Logic EP7311-IR-90 technical specifications.
| Access Time | 90us |
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 49152B |
| Series | EP7 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7311-IR-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.