Cirrus Logic EP7311M-IBZ technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial, UART |
| Max Frequency | 74MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | EP7 |
| Weight | 0.098203oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7311M-IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.