
Cirrus Logic EP7312-CBZ technical specifications.
| Access Time | 74us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.85mm |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 74MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | EP7 |
| Weight | 0.098203oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7312-CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.