
Cirrus Logic EP7312-CR-90 technical specifications.
| Access Time | 90us |
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial, UART |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | No |
| Series | EP7 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic EP7312-CR-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.