
Cirrus Logic EP7312-CV-90 technical specifications.
| Access Time | 90us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 49152B |
| RoHS Compliant | No |
| Series | EP7 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic EP7312-CV-90 to view detailed technical specifications.
No datasheet is available for this part.
