32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 90MHz. This CMOS component operates within a commercial temperature range of 0°C to 70°C and requires a nominal supply voltage of 2.5V (2.3V to 2.7V). It offers 27 I/O lines, a 32-bit external data bus, and a 28-bit address bus. The device includes PWM channels, ADC, DMA, and DAC capabilities, housed in a 208-terminal PQFP package.
Cirrus Logic EP7312-CV-90Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 90 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic EP7312-CV-90Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.