
The EP7312-IVZ is a single-core microcontroller based on the ARM core architecture, featuring a 32-bit data bus width and a maximum operating frequency of 74MHz. It has 48KB of RAM and is designed for serial communication via a UART interface. The device is packaged in a lead-free LQFP-36 package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 2.5V.
Cirrus Logic EP7312-IVZ technical specifications.
| Access Time | 90us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Frequency | 74MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | EP7 |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7312-IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
