
The EP7312CVZ90 is a 32-bit ARM-based microprocessor with a serial UART interface. It operates at a maximum frequency of 90MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is packaged in a lead-free LQFP-36 package and has a RAM size of 48KB. It is designed for use in a variety of applications and is compliant with lead-free standards.
Cirrus Logic EP7312CVZ90 technical specifications.
| Access Time | 90us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 48KB |
| Series | EP7 |
| Weight | 0.091254oz |
| Width | 29.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7312CVZ90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
