32-bit ARM microprocessor operating at 166MHz. Features include 16KB FLASH memory, 16-bit data bus, and a single core. Interfaces supported are SPI, USB, I2S, UART, and Ethernet. The component is housed in an LQFP package, operates within a 3V to 3.3V supply voltage range, and has an operating temperature range of 0°C to 70°C. Includes 4 timers/counters and DMA peripheral.
Cirrus Logic EP9301-CQZ technical specifications.
| Access Time | 166us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Interface | SPI, USB, I2S, UART, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | DMA |
| RAM Size | 16b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9301-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
