
Cirrus Logic EP9301-IQZ technical specifications.
| Access Time | 166us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 16b |
| RoHS Compliant | Yes |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9301-IQZ to view detailed technical specifications.
No datasheet is available for this part.