32-bit RISC microcontroller featuring a 200MHz ARM core. This CMOS device offers 16KB of FLASH memory and 16-bit RAM, supporting SPI, USB, USART, I2S, and UART interfaces. With 37 programmable I/Os, 4 timers/counters, and 1 PWM channel, it operates within a 3V to 3.6V supply range and a 0°C to 70°C temperature range. Packaged in an LQFP-208, this lead-free, RoHS-compliant component is designed for surface-mount technology.
Cirrus Logic EP9302-CQZ technical specifications.
| Access Time | 200us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, USB, USART, I2S, UART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 16b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9302-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
